Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72530U1600K062 TVS Varistor, 60 V, 85 V, CT1210K60E2G_U Series, 230 V, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72530U1600K062Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4141353RL
Cut Tape4141353
Product RangeCT1210K60E2G_U Series
Your Part Number
1,530 In Stock
Need more?
1,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY10.820 | CNY108.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.820 (CNY12.2266) |
| 100+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY6.890 (CNY7.7857) |
| 2500+ | CNY6.610 (CNY7.4693) |
| 5000+ | CNY6.500 (CNY7.345) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72530U1600K062Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4141353RL
Cut Tape4141353
Product RangeCT1210K60E2G_U Series
Technical Datasheet
Voltage Rating VAC60V
Voltage Rating VDC85V
Product RangeCT1210K60E2G_U Series
Clamping Voltage Vc Max230V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
60V
Product Range
CT1210K60E2G_U Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
85V
Clamping Voltage Vc Max
230V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
