Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72530U1450K062 TVS Varistor, 45 V, 59 V, High Surge Series, 110 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/4153854-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72530U1450K062Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4153859RL
Cut Tape4153859
Product RangeHigh Surge Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.710 | CNY57.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.710 (CNY6.4523) |
| 100+ | CNY5.040 (CNY5.6952) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1000+ | CNY3.840 (CNY4.3392) |
| 3000+ | CNY3.620 (CNY4.0906) |
| 6000+ | CNY3.550 (CNY4.0115) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72530U1450K062Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4153859RL
Cut Tape4153859
Product RangeHigh Surge Series
Technical Datasheet
Voltage Rating VAC45V
Voltage Rating VDC59V
Product RangeHigh Surge Series
Clamping Voltage Vc Max110V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1.5kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)4J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
45V
Product Range
High Surge Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
1.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
59V
Clamping Voltage Vc Max
110V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
4J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
