Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72530T6250K062 TVS Varistor, 25 V, 36 V, CT1210K25E2G Series, 70 V, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72530T6250K062Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4141352RL
Cut Tape4141352
Product RangeCT1210K25E2G Series
Your Part Number
10,055 In Stock
Need more?
10,055 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.450 | CNY54.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.450 (CNY6.1585) |
| 100+ | CNY4.810 (CNY5.4353) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY4.090 (CNY4.6217) |
| 3000+ | CNY3.700 (CNY4.181) |
| 6000+ | CNY3.630 (CNY4.1019) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72530T6250K062Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4141352RL
Cut Tape4141352
Product RangeCT1210K25E2G Series
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC36V
Product RangeCT1210K25E2G Series
Clamping Voltage Vc Max70V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1.5kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)4J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
25V
Product Range
CT1210K25E2G Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
1.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
36V
Clamping Voltage Vc Max
70V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
4J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
