Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72530G1140S862 TVS Varistor, 14 V, 16 V, Automotive G, 40 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72530G1140S862Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3499688RL
Cut Tape3499688
Product RangeAutomotive G
Your Part Number
5,366 In Stock
Need more?
5,366 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.950 | CNY39.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY3.460 (CNY3.9098) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 3000+ | CNY2.380 (CNY2.6894) |
| 6000+ | CNY2.210 (CNY2.4973) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72530G1140S862Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3499688RL
Cut Tape3499688
Product RangeAutomotive G
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC16V
Product RangeAutomotive G
Clamping Voltage Vc Max40V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
14V
Product Range
Automotive G
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
16V
Clamping Voltage Vc Max
40V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
