Print Page
6,635 In Stock
Need more?
6,635 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.510 (CNY2.8363) |
| 100+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.930 (CNY2.1809) |
| 2500+ | CNY1.910 (CNY2.1583) |
| 4000+ | CNY1.900 (CNY2.147) |
| 8000+ | CNY1.870 (CNY2.1131) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.10 (CNY28.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72530E0350K062Copy
Manufacturer Standard Lead Time39 weeks
Order Code2769070
Product RangeE
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeE
Clamping Voltage Vc Max90V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
35V
Product Range
E
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
45V
Clamping Voltage Vc Max
90V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006

![TDK B72530E0350K062 TVS Varistor, 35 V, 45 V, E, 90 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)