Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72520T0300K062 TVS Varistor, 30 V, 38 V, 77 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/42772257.jpg)
ManufacturerTDK
Manufacturer Part NoB72520T0300K062Copy
Order Code
Re-Reel8832633RL
Cut Tape8832633
Also Known AsB72520T300K62
Your Part Number
32,315 In Stock
84,000 more incoming. You can reserve stock now
32,315 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY1.570 (CNY1.7741) |
| 250+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.540 (CNY1.7402) |
| 2000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72520T0300K062Copy
Order Code
Re-Reel8832633RL
Cut Tape8832633
Also Known AsB72520T300K62
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product Range-
Clamping Voltage Vc Max77V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs200A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.1J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The surge protection series comprises a range of multilayer varistors for protection against severe transient overvoltage and high surge currents, such as 8/20 µs pulses with peak currents up to 6000A and 10/700 µs pulses up to 45A.
- High energy absorption capability
- High surge load capability acc. to IEC 61000-4-5
- Reliable ESD protection up to 30kV acc. to IEC 61000-4-2, level 4
- High surge voltage capability up to 2 kV for 10/700 µs acc. to IEC 61000-4-5 (types with VRMS,max ≤ 60 V)
- Bidirectional protection
- Low leakage current
- Long-term ESD stability
- RoHS-compatible, lead-free
Technical Specifications
Voltage Rating VAC
30V
Product Range
-
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
200A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
77V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.1J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72520T0300K062
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
