Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72510X0200K062 TVS Varistor, 20 V, 26 V, CT0805K20G_X Standard Series, 56 V, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/3407559-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72510X0200K062Copy
Manufacturer Standard Lead Time67 weeks
Order Code4949690
Product RangeCT0805K20G_X Standard Series
Also Known AsCT0805K20G_X
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.390 (CNY2.7007) |
| 50+ | CNY1.910 (CNY2.1583) |
| 250+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1500+ | CNY1.610 (CNY1.8193) |
| 3000+ | CNY1.520 (CNY1.7176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.95 (CNY13.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72510X0200K062Copy
Manufacturer Standard Lead Time67 weeks
Order Code4949690
Product RangeCT0805K20G_X Standard Series
Also Known AsCT0805K20G_X
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeCT0805K20G_X Standard Series
Clamping Voltage Vc Max56V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs80A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
20V
Product Range
CT0805K20G_X Standard Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
80A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
56V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
