Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72510G1140S862 TVS Varistor, 14 V, 16 V, Automotive G, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72510G1140S862Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3499685RL
Cut Tape3499685
Product RangeAutomotive G
Your Part Number
7,084 In Stock
Need more?
7,084 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.300 | CNY23.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.300 (CNY2.599) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 3000+ | CNY1.600 (CNY1.808) |
| 6000+ | CNY1.550 (CNY1.7515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72510G1140S862Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3499685RL
Cut Tape3499685
Product RangeAutomotive G
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC16V
Product RangeAutomotive G
Clamping Voltage Vc Max42V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs120A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
14V
Product Range
Automotive G
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
120A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
16V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
