Print Page
1,375 In Stock
Need more?
55 Delivery in 3-4 Business Days(SG stock)
1,320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.840 (CNY7.7292) |
| 100+ | CNY5.990 (CNY6.7687) |
| 500+ | CNY4.960 (CNY5.6048) |
| 1000+ | CNY4.450 (CNY5.0285) |
| 3000+ | CNY4.110 (CNY4.6443) |
| 6000+ | CNY3.840 (CNY4.3392) |
Price for:Each
Minimum: 10
Multiple: 10
CNY68.40 (CNY77.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72510E2170K062Copy
Manufacturer Standard Lead Time28 weeks
Order Code2769063
Product RangeE
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC22V
Product RangeE
Clamping Voltage Vc Max50V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
17V
Product Range
E
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
22V
Clamping Voltage Vc Max
50V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72510E2170K062
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006

![TDK B72510E2170K062 TVS Varistor, 17 V, 22 V, E, 50 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)