Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72510E0170K062 TVS Varistor, 17 V, 22 V, Automotive E Series, 290 V, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72510E0170K062Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4246021RL
Cut Tape4246021
Product RangeAutomotive E Series
Your Part Number
965 In Stock
12,000 more incoming. You can reserve stock now
965 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.220 | CNY22.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 3000+ | CNY1.390 (CNY1.5707) |
| 6000+ | CNY1.350 (CNY1.5255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72510E0170K062Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4246021RL
Cut Tape4246021
Product RangeAutomotive E Series
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC22V
Product RangeAutomotive E Series
Clamping Voltage Vc Max290V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
17V
Product Range
Automotive E Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
22V
Clamping Voltage Vc Max
290V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
300mJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
