Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72500E5200S160 TVS Varistor, 20 V, 26 V, Automotive E Series, 290 V, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2285466-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72500E5200S160Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4246008RL
Cut Tape4246008
Product RangeAutomotive E Series
Your Part Number
1,359 In Stock
Need more?
1,359 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.370 | CNY13.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.976 (CNY1.1029) |
| 2000+ | CNY0.881 (CNY0.9955) |
| 4000+ | CNY0.786 (CNY0.8882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72500E5200S160Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4246008RL
Cut Tape4246008
Product RangeAutomotive E Series
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeAutomotive E Series
Clamping Voltage Vc Max290V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
20V
Product Range
Automotive E Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
26V
Clamping Voltage Vc Max
290V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
300mJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
