Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72500D0050H160 TVS Varistor, 5.6 V, High-speed Series, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2285466-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72500D0050H160Copy
Order Code
Re-Reel2476065RL
Cut Tape2476065
Product RangeHigh-speed Series
Your Part Number
17,516 In Stock
Need more?
17,516 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.458 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.458 (CNY0.5175) |
| 100+ | CNY0.412 (CNY0.4656) |
| 500+ | CNY0.389 (CNY0.4396) |
| 1000+ | CNY0.382 (CNY0.4317) |
| 2000+ | CNY0.374 (CNY0.4226) |
| 4000+ | CNY0.366 (CNY0.4136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72500D0050H160Copy
Order Code
Re-Reel2476065RL
Cut Tape2476065
Product RangeHigh-speed Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5.6V
Product RangeHigh-speed Series
Clamping Voltage Vc Max-
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The High-speed series SMD Ceramic Multilayer Varistor is a family of transient voltage suppressors. It has nickel barrier terminations suitable for lead-free soldering.
- Very low capacitance values 0.6 up to 10pF
- ESD protection to IEC 61000-4-2, level 4
- Bidirectional ESD protection in one component
- No change in ESD protection performance at temperatures up to 85°C (temperature derating)
- Low parasitic inductance
- Low leakage current
- Fast response time <lt/>0.5ns
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Audio, Imaging, Video & Vision, Industrial
Technical Specifications
Voltage Rating VAC
-
Product Range
High-speed Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.6V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
