Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72440P5040S560 TVS Varistor, 4 V, 5.5 V, 22 V, 0201 [0603 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72440P5040S560Copy
Manufacturer Standard Lead Time68 weeks
Order Code2769060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.647 (CNY0.7311) |
| 100+ | CNY0.516 (CNY0.5831) |
| 500+ | CNY0.461 (CNY0.5209) |
| 2500+ | CNY0.454 (CNY0.513) |
| 7500+ | CNY0.432 (CNY0.4882) |
| 15000+ | CNY0.409 (CNY0.4622) |
Price for:Each
Minimum: 10
Multiple: 10
CNY6.47 (CNY7.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72440P5040S560Copy
Manufacturer Standard Lead Time68 weeks
Order Code2769060
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product Range-
Clamping Voltage Vc Max22V
Varistor Case Style0201 [0603 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
4V
Product Range
-
Varistor Case Style
0201 [0603 Metric]
Peak Surge Current @ 8/20µs
1A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
22V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
