Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72280B0681K001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4141375
Product RangeB722 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,854.100 (CNY2,095.133) |
| 5+ | CNY1,622.340 (CNY1,833.2442) |
| 10+ | CNY1,344.220 (CNY1,518.9686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,854.10 (CNY2,095.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72280B0681K001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4141375
Product RangeB722 Series
Technical Datasheet
Voltage Rating VAC680V
Voltage Rating VDC895V
Product RangeB722 Series
Clamping Voltage Vc Max1.815kV
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs100kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)3600J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
680V
Product Range
B722 Series
Varistor Case Style
Block
Peak Surge Current @ 8/20µs
100kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
895V
Clamping Voltage Vc Max
1.815kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
3600J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544
