Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72240B0751K001Copy
Manufacturer Standard Lead Time32 weeks
Order Code2525364
Product RangeB722 HighE
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY521.970 (CNY589.8261) |
| 2+ | CNY416.470 (CNY470.6111) |
| 3+ | CNY372.060 (CNY420.4278) |
| 5+ | CNY366.250 (CNY413.8625) |
| 10+ | CNY348.460 (CNY393.7598) |
| 20+ | CNY330.140 (CNY373.0582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY521.97 (CNY589.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72240B0751K001Copy
Manufacturer Standard Lead Time32 weeks
Order Code2525364
Product RangeB722 HighE
Technical Datasheet
Voltage Rating VAC750V
Voltage Rating VDC970V
Product RangeB722 HighE
Clamping Voltage Vc Max2kV
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs40kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1200J
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Voltage Rating VAC
750V
Product Range
B722 HighE
Varistor Case Style
Block
Peak Surge Current @ 8/20µs
40kA
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Voltage Rating VDC
970V
Clamping Voltage Vc Max
2kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1200J
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084141
