Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72232B0271K001Copy
Manufacturer Standard Lead Time40 weeks
Order Code2525363
Product RangeB722 HighE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.650 (CNY314.8745) |
| 3+ | CNY222.320 (CNY251.2216) |
| 5+ | CNY198.620 (CNY224.4406) |
| 10+ | CNY195.520 (CNY220.9376) |
| 20+ | CNY186.020 (CNY210.2026) |
| 50+ | CNY176.240 (CNY199.1512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.65 (CNY314.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72232B0271K001Copy
Manufacturer Standard Lead Time40 weeks
Order Code2525363
Product RangeB722 HighE
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeB722 HighE
Clamping Voltage Vc Max710V
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs25kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)360J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Voltage Rating VAC
275V
Product Range
B722 HighE
Varistor Case Style
Block
Peak Surge Current @ 8/20µs
25kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
360J
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967
