Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72225T4351K101Copy
Order Code2769055
Product RangeAdvanceD ETFV25
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.610 (CNY18.7693) |
| 50+ | CNY16.580 (CNY18.7354) |
| 100+ | CNY16.540 (CNY18.6902) |
| 250+ | CNY16.500 (CNY18.645) |
| 500+ | CNY16.460 (CNY18.5998) |
| 1000+ | CNY16.420 (CNY18.5546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.61 (CNY18.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72225T4351K101Copy
Order Code2769055
Product RangeAdvanceD ETFV25
Technical Datasheet
Voltage Rating VAC350V
Voltage Rating VDC460V
Product RangeAdvanceD ETFV25
Clamping Voltage Vc Max910V
Varistor Case StyleRadial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs20kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
350V
Product Range
AdvanceD ETFV25
Varistor Case Style
Radial Leaded
Peak Surge Current @ 8/20µs
20kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
460V
Clamping Voltage Vc Max
910V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
