Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72220S2321K101Copy
Manufacturer Standard Lead Time33 weeks
Order Code2523722
Your Part Number
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.090 (CNY8.0117) |
| 10+ | CNY5.090 (CNY5.7517) |
| 25+ | CNY4.590 (CNY5.1867) |
| 50+ | CNY4.320 (CNY4.8816) |
| 100+ | CNY4.040 (CNY4.5652) |
| 250+ | CNY3.780 (CNY4.2714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.09 (CNY8.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72220S2321K101Copy
Manufacturer Standard Lead Time33 weeks
Order Code2523722
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Clamping Voltage Vc Max840V
Peak Surge Current @ 8/20µs10kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)273J
Technical Specifications
Voltage Rating VAC
320V
Clamping Voltage Vc Max
840V
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
273J
Voltage Rating VDC
420V
Peak Surge Current @ 8/20µs
10kA
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for B72220S2321K101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
