Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72220Q0321K101Copy
Manufacturer Standard Lead Time26 weeks
Order Code1004271
Product RangeB722 Series
Your Part Number
632 In Stock
Need more?
632 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.530 (CNY18.6789) |
| 50+ | CNY13.190 (CNY14.9047) |
| 100+ | CNY11.790 (CNY13.3227) |
| 250+ | CNY11.600 (CNY13.108) |
| 500+ | CNY11.040 (CNY12.4752) |
| 1500+ | CNY10.460 (CNY11.8198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.53 (CNY18.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72220Q0321K101Copy
Manufacturer Standard Lead Time26 weeks
Order Code1004271
Product RangeB722 Series
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeB722 Series
Clamping Voltage Vc Max840V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs15kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)255J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Epcos B722 EnergetiQ series are square shaped radial leaded, SIOV metal oxide varistors. These varistor are designed to provide maximum load capacity in a minimum component height. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages.
- Very high surge current ratings up to 15KA
- Peak energy range from 75J to 380J
- UL, CSA, VDE, IEC approved
- Operating temperature range -40°C to 85°C
- Endurance of 1000h at 85°C
- ±10% and ±5% varistor voltage tolerance
- UL94V-0 flame retardant and epoxy resin coated
- Leaded varistors in 14mm and 20mm plate sizes
Applications
Industrial, Safety
Technical Specifications
Voltage Rating VAC
320V
Product Range
B722 Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
15kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
840V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
255J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
