Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72220P3381K101Copy
Manufacturer Standard Lead Time26 weeks
Order Code1781941
Product RangeSuperioR-MP
Your Part Number
1,460 In Stock
Need more?
1,460 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.860 (CNY10.0118) |
| 50+ | CNY7.290 (CNY8.2377) |
Price for:Each
Minimum: 5
Multiple: 5
CNY44.30 (CNY50.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72220P3381K101Copy
Manufacturer Standard Lead Time26 weeks
Order Code1781941
Product RangeSuperioR-MP
Technical Datasheet
Voltage Rating VAC385V
Voltage Rating VDC505V
Product RangeSuperioR-MP
Clamping Voltage Vc Max1.025kV
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs12kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)320J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SuperioR-MP series SIOV Leaded Metal Oxide Varistor with round shaped element and tinned copper wire terminals. It is encapsulated in an epoxy resin coated (flame-retardant to UL94V-0) package.
- Wide operating voltage range 130 to 680Vrms
- All types duty cycle @ 6kV/3kA ≥10 pulses, according to IEC 60950-1 annex Q, IEC 61051-2
- Multiple pulse handling capability
Applications
Industrial, Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Rating VAC
385V
Product Range
SuperioR-MP
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
12kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
505V
Clamping Voltage Vc Max
1.025kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
320J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
