Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72220P3271K101Copy
Manufacturer Standard Lead Time28 weeks
Order Code1781938
Product RangeSuperioR-MP
Your Part Number
421 In Stock
Need more?
421 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY9.370 (CNY10.5881) |
| 250+ | CNY8.910 (CNY10.0683) |
| 500+ | CNY8.450 (CNY9.5485) |
| 1500+ | CNY7.990 (CNY9.0287) |
| 3000+ | CNY7.520 (CNY8.4976) |
Price for:Each
Minimum: 5
Multiple: 5
CNY49.15 (CNY55.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72220P3271K101Copy
Manufacturer Standard Lead Time28 weeks
Order Code1781938
Product RangeSuperioR-MP
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeSuperioR-MP
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs12kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)260J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B72220P3271K101 is a radial round leaded Metal-oxide Varistor with tinned copper wire terminals and epoxy resin coating. The voltage dependent characteristics enable varistor to protect against high transient voltage spikes. The varistor impedance changes to a low value clamping the transient to a safe level.
- Round varistor element, leaded
- Multiple pulse handling capability
- UL94V-0 Flammability rating
- 130 to 680VRMS Wide operating voltage range
Applications
Industrial
Technical Specifications
Voltage Rating VAC
275V
Product Range
SuperioR-MP
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
12kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
260J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
