Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214T2171K105Copy
Manufacturer Standard Lead Time28 weeks
Order Code2456261
Product RangeThermoFuse T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.500 (CNY14.125) |
| 50+ | CNY8.390 (CNY9.4807) |
| 250+ | CNY7.010 (CNY7.9213) |
| 500+ | CNY6.800 (CNY7.684) |
| 1000+ | CNY6.670 (CNY7.5371) |
| 1960+ | CNY6.530 (CNY7.3789) |
Price for:Each
Minimum: 5
Multiple: 5
CNY62.50 (CNY70.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214T2171K105Copy
Manufacturer Standard Lead Time28 weeks
Order Code2456261
Product RangeThermoFuse T
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeThermoFuse T
Clamping Voltage Vc Max455V
Varistor Case StyleSIP
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6kA
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)70J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
175V
Product Range
ThermoFuse T
Varistor Case Style
SIP
Peak Surge Current @ 8/20µs
6kA
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
455V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
70J
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
