Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214S0111K101Copy
Manufacturer Standard Lead Time26 weeks
Order Code1004382
Product RangeB722 Series
Your Part Number
3,690 In Stock
Need more?
3,690 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.050 (CNY2.3165) |
| 10+ | CNY1.570 (CNY1.7741) |
| 50+ | CNY1.540 (CNY1.7402) |
| 100+ | CNY1.520 (CNY1.7176) |
| 200+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.450 (CNY1.6385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.05 (CNY2.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S0111K101Copy
Manufacturer Standard Lead Time26 weeks
Order Code1004382
Product RangeB722 Series
Technical Datasheet
Voltage Rating VAC115V
Voltage Rating VDC150V
Product RangeB722 Series
Clamping Voltage Vc Max300V
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)30J
Product Overview
The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.
- High surge current ratings up to 8KA
- Peak energy range from 0.3J to 410J
- UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
- Operating temperature range -40°C to 85°C
- Endurance of 1000h at 85°C
- ±10% and ±5% varistor voltage tolerance
- UL94V-0 rated flame retardant and epoxy resin coated
Applications
Industrial, Safety
Technical Specifications
Voltage Rating VAC
115V
Product Range
B722 Series
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
85°C
Voltage Rating VDC
150V
Clamping Voltage Vc Max
300V
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
30J
Technical Docs (2)
Alternatives for B72214S0111K101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
