Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72207S2321K101Copy
Manufacturer Standard Lead Time34 weeks
Order Code2769038
Product RangeAdvanceD B722
Your Part Number
4,940 In Stock
Need more?
4,940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 2500+ | CNY1.650 (CNY1.8645) |
| 5000+ | CNY1.560 (CNY1.7628) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.70 (CNY27.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72207S2321K101Copy
Manufacturer Standard Lead Time34 weeks
Order Code2769038
Product RangeAdvanceD B722
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeAdvanceD B722
Clamping Voltage Vc Max840V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.75kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Voltage Rating VAC
320V
Product Range
AdvanceD B722
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.75kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
840V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
