Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66483G0000X197Copy
Order Code2355165
Product RangeB66483G Series
Your Part Number
2,388 In Stock
Need more?
2,388 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.200 (CNY21.696) |
| 50+ | CNY9.880 (CNY11.1644) |
| 250+ | CNY9.760 (CNY11.0288) |
Price for:Each
Minimum: 5
Multiple: 5
CNY96.00 (CNY108.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66483G0000X197Copy
Order Code2355165
Product RangeB66483G Series
Technical Datasheet
Core TypeEQ
Core SizeEQ20/6
For Use With-
Core Material GradeN97
Effective Magnetic Path Length33.2mm
Ae Effective Cross Section Area59mm²
Inductance Factor Al3.2µH
Product RangeB66483G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EQ
For Use With
-
Effective Magnetic Path Length
33.2mm
Inductance Factor Al
3.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EQ20/6
Core Material Grade
N97
Ae Effective Cross Section Area
59mm²
Product Range
B66483G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005923
