Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66483G0000X149Copy
Manufacturer Standard Lead Time27 weeks
Order Code4154053
Product RangeB66483 Series
Your Part Number
2,370 In Stock
Need more?
2,370 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY22.240 (CNY25.1312) |
| 50+ | CNY11.510 (CNY13.0063) |
| 250+ | CNY11.110 (CNY12.5543) |
| 500+ | CNY10.710 (CNY12.1023) |
| 1000+ | CNY10.310 (CNY11.6503) |
| 2400+ | CNY9.900 (CNY11.187) |
Price for:Each
Minimum: 5
Multiple: 5
CNY111.20 (CNY125.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66483G0000X149Copy
Manufacturer Standard Lead Time27 weeks
Order Code4154053
Product RangeB66483 Series
Technical Datasheet
Core TypePlanar EQ
Core SizeEQ20/6.3/14
Core Material GradeN49
For Use WithTransformers
Effective Magnetic Path Length33.2mm
Ae Effective Cross Section Area59mm²
Inductance Factor Al2.6µH
Product RangeB66483 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar EQ
Core Material Grade
N49
Effective Magnetic Path Length
33.2mm
Inductance Factor Al
2.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EQ20/6.3/14
For Use With
Transformers
Ae Effective Cross Section Area
59mm²
Product Range
B66483 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
