Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB66482K0000X197Copy
Manufacturer Standard Lead Time52 weeks
Order Code4968856
Product RangeB66482 Series
Your Part Number
540 In Stock
540 more incoming. You can reserve stock now
540 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.670 (CNY23.3571) |
| 10+ | CNY14.660 (CNY16.5658) |
| 50+ | CNY12.750 (CNY14.4075) |
| 100+ | CNY12.060 (CNY13.6278) |
| 200+ | CNY11.500 (CNY12.995) |
| 540+ | CNY10.920 (CNY12.3396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.67 (CNY23.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66482K0000X197Copy
Manufacturer Standard Lead Time52 weeks
Order Code4968856
Product RangeB66482 Series
Technical Datasheet
Core TypePlanar I
Core SizeI/23/2/13
For Use WithInductors / Transformers
Core Material GradeN97
Effective Magnetic Path Length26.6mm
Ae Effective Cross Section Area50.3mm²
Inductance Factor Al3.4µH
Product RangeB66482 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Planar I
For Use With
Inductors / Transformers
Effective Magnetic Path Length
26.6mm
Inductance Factor Al
3.4µH
SVHC
No SVHC (04-Feb-2026)
Core Size
I/23/2/13
Core Material Grade
N97
Ae Effective Cross Section Area
50.3mm²
Product Range
B66482 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
