Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66480G0000X149Copy
Order Code4016088
Product RangeB66480 Series
Your Part Number
2,007 In Stock
Need more?
2,007 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.210 (CNY10.4073) |
| 100+ | CNY9.060 (CNY10.2378) |
| 500+ | CNY8.900 (CNY10.057) |
| 1000+ | CNY8.740 (CNY9.8762) |
| 2400+ | CNY8.570 (CNY9.6841) |
| 4800+ | CNY8.410 (CNY9.5033) |
Price for:Each
Minimum: 10
Multiple: 10
CNY92.10 (CNY104.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66480G0000X149Copy
Order Code4016088
Product RangeB66480 Series
Technical Datasheet
Core TypeER
Core SizeER18/3/10
For Use WithTDK Power Transformers
Core Material GradeN49
Effective Magnetic Path Length22.1mm
Ae Effective Cross Section Area30.2mm²
Inductance Factor Al1.8µH
Product RangeB66480 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ER
For Use With
TDK Power Transformers
Effective Magnetic Path Length
22.1mm
Inductance Factor Al
1.8µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ER18/3/10
Core Material Grade
N49
Ae Effective Cross Section Area
30.2mm²
Product Range
B66480 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191
