Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66421G0000X197Copy
Manufacturer Standard Lead Time55 weeks
Order Code1422731
Product RangeB66421 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.250 (CNY10.4525) |
| 50+ | CNY6.240 (CNY7.0512) |
| 250+ | CNY4.750 (CNY5.3675) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1000+ | CNY4.240 (CNY4.7912) |
| 2600+ | CNY4.160 (CNY4.7008) |
Price for:Each
Minimum: 5
Multiple: 5
CNY46.25 (CNY52.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66421G0000X197Copy
Manufacturer Standard Lead Time55 weeks
Order Code1422731
Product RangeB66421 Series
Technical Datasheet
Core Type-
Core SizeEFD25
For Use With-
Core Material GradeN97
Effective Magnetic Path Length57mm
Ae Effective Cross Section Area58mm²
Inductance Factor Al2.1µH
Product RangeB66421 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EFD series Transformer Core for DC/DC converters. E core with flattened, lower centre leg for especially flat transformer design.
Applications
Industrial, Signal Processing
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
57mm
Inductance Factor Al
2.1µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EFD25
Core Material Grade
N97
Ae Effective Cross Section Area
58mm²
Product Range
B66421 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
