Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66421G0000X187Copy
Manufacturer Standard Lead Time34 weeks
Order Code1190588
Product RangeB66421 Series
Your Part Number
2,057 In Stock
3,900 more incoming. You can reserve stock now
2,057 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.700 (CNY15.481) |
| 10+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY7.220 (CNY8.1586) |
| 100+ | CNY6.350 (CNY7.1755) |
| 200+ | CNY5.390 (CNY6.0907) |
| 650+ | CNY4.420 (CNY4.9946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.70 (CNY15.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66421G0000X187Copy
Manufacturer Standard Lead Time34 weeks
Order Code1190588
Product RangeB66421 Series
Technical Datasheet
Core Type-
Core SizeEFD25
For Use With-
Core Material GradeN87
Effective Magnetic Path Length57mm
Ae Effective Cross Section Area58mm²
Inductance Factor Al2µH
Product RangeB66421 Series
Product Overview
The B66421G0000X187 is an EFD25-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The E-core with flattened, lower centre leg for especially flat transformer design and for DC/DC converters. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 2000 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
57mm
Inductance Factor Al
2µH
Core Size
EFD25
Core Material Grade
N87
Ae Effective Cross Section Area
58mm²
Product Range
B66421 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
