Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66417U0250K187Copy
Manufacturer Standard Lead Time14 weeks
Order Code
EACH 3770731
EACH 3770731RL
Product RangeB66417 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY3.360 (CNY3.7968) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1000+ | CNY2.990 (CNY3.3787) |
| 1890+ | CNY2.810 (CNY3.1753) |
| 3780+ | CNY2.620 (CNY2.9606) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.80 (CNY56.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66417U0250K187Copy
Manufacturer Standard Lead Time14 weeks
Order Code
EACH 3770731
EACH 3770731RL
Product RangeB66417 Series
Technical Datasheet
Core TypeEFD
Core SizeEFD20/10/7
For Use WithDC/DC Converters
Core Material GradeN87
Effective Magnetic Path Length47mm
Ae Effective Cross Section Area31mm²
Inductance Factor Al250nH
Product RangeB66417 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EFD
For Use With
DC/DC Converters
Effective Magnetic Path Length
47mm
Inductance Factor Al
250nH
SVHC
No SVHC (25-Jun-2025)
Core Size
EFD20/10/7
Core Material Grade
N87
Ae Effective Cross Section Area
31mm²
Product Range
B66417 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
