Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66417G0000X197Copy
Order Code1422729
Product RangeB66417 Series
Your Part Number
3,787 In Stock
Need more?
69 Next business day delivery available(Shanghai stock)
3,718 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.830 (CNY3.1979) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.30 (CNY31.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66417G0000X197Copy
Order Code1422729
Product RangeB66417 Series
Technical Datasheet
Core Type-
Core SizeEFD20
For Use With-
Core Material GradeN97
Effective Magnetic Path Length47mm
Ae Effective Cross Section Area31mm²
Inductance Factor Al1.25µH
Product RangeB66417 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EFD series Transformer Core for DC/DC converters. E core with flattened, lower centre leg for especially flat transformer design.
Applications
Industrial, Signal Processing
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
47mm
Inductance Factor Al
1.25µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EFD20
Core Material Grade
N97
Ae Effective Cross Section Area
31mm²
Product Range
B66417 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555
