Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66417G0000X187Copy
Manufacturer Standard Lead Time30 weeks
Order Code1190585
Product RangeB66417 Series
Your Part Number
3 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.970 (CNY3.3561) |
| 50+ | CNY2.100 (CNY2.373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.97 (CNY3.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66417G0000X187Copy
Manufacturer Standard Lead Time30 weeks
Order Code1190585
Product RangeB66417 Series
Technical Datasheet
Core TypeEFD
Core SizeEFD20
Core Material GradeN87
For Use With-
Effective Magnetic Path Length47mm
Ae Effective Cross Section Area31mm²
Inductance Factor Al1.2µH
Product RangeB66417 Series
Product Overview
The B66417G0000X187 is an EFD20-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The E-core with flattened, lower centre leg for especially flat transformer design and for DC/DC converters. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 1200 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
EFD
Core Material Grade
N87
Effective Magnetic Path Length
47mm
Inductance Factor Al
1.2µH
Core Size
EFD20
For Use With
-
Ae Effective Cross Section Area
31mm²
Product Range
B66417 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
