Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66413G0000X187Copy
Manufacturer Standard Lead Time19 weeks
Order Code1190582
Also Known AsB66413GX187
Your Part Number
6,016 In Stock
Need more?
6,016 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.530 (CNY5.1189) |
| 100+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.380 (CNY2.6894) |
| 2500+ | CNY2.340 (CNY2.6442) |
| 3840+ | CNY2.290 (CNY2.5877) |
| 7680+ | CNY2.240 (CNY2.5312) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.30 (CNY51.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The B66413GX187 is an EFD15-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The E-core with flattened, lower centre leg for especially flat transformer design and for DC/DC converters. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 780 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Ae Effective Cross Section Area
15mm²
SVHC
No SVHC (25-Jun-2025)
Inductance Factor Al
780nH
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
