Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66387Q0400K187Copy
Order Code4167372
Product RangeB66387 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.650 (CNY80.9645) |
| 5+ | CNY59.890 (CNY67.6757) |
| 10+ | CNY48.130 (CNY54.3869) |
| 25+ | CNY44.630 (CNY50.4319) |
| 50+ | CNY43.530 (CNY49.1889) |
| 160+ | CNY42.420 (CNY47.9346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.65 (CNY80.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66387Q0400K187Copy
Order Code4167372
Product RangeB66387 Series
Technical Datasheet
Core TypeE
Core SizeE65/32/27
For Use WithTransformers
Core Material GradeN87
Effective Magnetic Path Length147mm
Ae Effective Cross Section Area535mm²
Inductance Factor Al400nH
Product RangeB66387 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
For Use With
Transformers
Effective Magnetic Path Length
147mm
Inductance Factor Al
400nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E65/32/27
Core Material Grade
N87
Ae Effective Cross Section Area
535mm²
Product Range
B66387 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196859
