Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66381G0000X187Copy
Order Code4167369
Product RangeB66381 Series
Your Part Number
378 In Stock
Need more?
378 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.190 (CNY20.5547) |
| 10+ | CNY12.540 (CNY14.1702) |
| 50+ | CNY9.430 (CNY10.6559) |
| 100+ | CNY9.140 (CNY10.3282) |
| 200+ | CNY8.850 (CNY10.0005) |
| 624+ | CNY8.560 (CNY9.6728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.19 (CNY20.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66381G0000X187Copy
Order Code4167369
Product RangeB66381 Series
Technical Datasheet
Core TypeE
Core SizeE40/16/12
Core Material GradeN87
For Use WithTransformers
Effective Magnetic Path Length77mm
Ae Effective Cross Section Area149mm²
Inductance Factor Al4.15µH
Product RangeB66381 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
77mm
Inductance Factor Al
4.15µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E40/16/12
For Use With
Transformers
Ae Effective Cross Section Area
149mm²
Product Range
B66381 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
