Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66363G0500X187Copy
Manufacturer Standard Lead Time25 weeks
Order Code2673492
Product RangeB66363 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.760 (CNY24.5888) |
| 10+ | CNY14.950 (CNY16.8935) |
| 50+ | CNY11.230 (CNY12.6899) |
| 200+ | CNY10.750 (CNY12.1475) |
| 400+ | CNY10.270 (CNY11.6051) |
| 800+ | CNY9.790 (CNY11.0627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.76 (CNY24.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66363G0500X187Copy
Manufacturer Standard Lead Time25 weeks
Order Code2673492
Product RangeB66363 Series
Technical Datasheet
Core TypeETD
Core SizeETD39/20/13
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length92.2mm
Ae Effective Cross Section Area125mm²
Inductance Factor Al326nH
Product RangeB66363 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Core Type
ETD
For Use With
SMPS Transformers
Effective Magnetic Path Length
92.2mm
Inductance Factor Al
326nH
SVHC
No SVHC (27-Jun-2024)
Core Size
ETD39/20/13
Core Material Grade
N87
Ae Effective Cross Section Area
125mm²
Product Range
B66363 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
