Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66361G0500X187Copy
Manufacturer Standard Lead Time26 weeks
Order Code1781880
Product RangeB66361 Series
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 50+ | CNY11.230 (CNY12.6899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.22 (CNY19.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66361G0500X187Copy
Manufacturer Standard Lead Time26 weeks
Order Code1781880
Product RangeB66361 Series
Technical Datasheet
Core Type-
Core SizeETD34
For Use With-
Core Material GradeN87
Effective Magnetic Path Length78.6mm
Ae Effective Cross Section Area97.1mm²
Inductance Factor Al251nH
Product RangeB66361 Series
Product Overview
The B66361 series Transformer Core for SMPS transformers with optimum weight/performance ratio at small volume.
Applications
Industrial, Power Management
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
78.6mm
Inductance Factor Al
251nH
Core Size
ETD34
Core Material Grade
N87
Ae Effective Cross Section Area
97.1mm²
Product Range
B66361 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
