Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66335G0000X187Copy
Manufacturer Standard Lead Time36 weeks
Order Code2355090
Product RangeB66335 Series
Your Part Number
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.940 (CNY41.7422) |
| 10+ | CNY31.460 (CNY35.5498) |
| 25+ | CNY23.920 (CNY27.0296) |
| 50+ | CNY23.280 (CNY26.3064) |
| 100+ | CNY21.220 (CNY23.9786) |
| 216+ | CNY19.160 (CNY21.6508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.94 (CNY41.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66335G0000X187Copy
Manufacturer Standard Lead Time36 weeks
Order Code2355090
Product RangeB66335 Series
Technical Datasheet
Core TypeE
Core SizeE55/28/21
Core Material GradeN87
For Use With-
Effective Magnetic Path Length124mm
Ae Effective Cross Section Area354mm²
Inductance Factor Al6.4µH
Product RangeB66335 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The B66335G0000X187 is an E55-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61246 standards.
- 6400 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
124mm
Inductance Factor Al
6.4µH
SVHC
No SVHC (27-Jun-2024)
Core Size
E55/28/21
For Use With
-
Ae Effective Cross Section Area
354mm²
Product Range
B66335 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113196
