Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66325G0000X187Copy
Manufacturer Standard Lead Time18 weeks
Order Code1190596
Product RangeB66325 Series
Also Known AsB66325GX187
Your Part Number
217 In Stock
Need more?
217 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.460 (CNY27.6398) |
| 50+ | CNY12.580 (CNY14.2154) |
| 100+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY11.800 (CNY13.334) |
| 500+ | CNY11.410 (CNY12.8933) |
| 832+ | CNY11.020 (CNY12.4526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.46 (CNY27.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66325G0000X187Copy
Manufacturer Standard Lead Time18 weeks
Order Code1190596
Product RangeB66325 Series
Also Known AsB66325GX187
Technical Datasheet
Core Type-
Core SizeE42
Core Material GradeN87
For Use With-
Effective Magnetic Path Length97mm
Ae Effective Cross Section Area178mm²
Inductance Factor Al3.95µH
Product RangeB66325 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
-
Core Material Grade
N87
Effective Magnetic Path Length
97mm
Inductance Factor Al
3.95µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E42
For Use With
-
Ae Effective Cross Section Area
178mm²
Product Range
B66325 Series
Technical Docs (2)
Alternatives for B66325G0000X187
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
