Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66319G0000X130Copy
Manufacturer Standard Lead Time22 weeks
Order Code2673490
Product RangeB66319 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY6.360 (CNY7.1868) |
| 250+ | CNY5.980 (CNY6.7574) |
| 500+ | CNY5.600 (CNY6.328) |
| 1500+ | CNY5.220 (CNY5.8986) |
| 3400+ | CNY4.830 (CNY5.4579) |
Price for:Each
Minimum: 5
Multiple: 5
CNY60.60 (CNY68.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66319G0000X130Copy
Manufacturer Standard Lead Time22 weeks
Order Code2673490
Product RangeB66319 Series
Technical Datasheet
Core TypeE
Core SizeE30/15/7
Core Material GradeN30
For Use WithEMC Chokes
Effective Magnetic Path Length67mm
Ae Effective Cross Section Area60mm²
Inductance Factor Al3.1µH
Product RangeB66319 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N30
Effective Magnetic Path Length
67mm
Inductance Factor Al
3.1µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E30/15/7
For Use With
EMC Chokes
Ae Effective Cross Section Area
60mm²
Product Range
B66319 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
