Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66319G0000X127Copy
Manufacturer Standard Lead Time21 weeks
Order Code4154024
Product RangeB66319 Series
Your Part Number
921 In Stock
Need more?
921 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.230 (CNY9.2999) |
| 50+ | CNY4.360 (CNY4.9268) |
| 250+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY3.160 (CNY3.5708) |
| 1500+ | CNY3.090 (CNY3.4917) |
| 3400+ | CNY3.020 (CNY3.4126) |
Price for:Each
Minimum: 5
Multiple: 5
CNY41.15 (CNY46.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66319G0000X127Copy
Manufacturer Standard Lead Time21 weeks
Order Code4154024
Product RangeB66319 Series
Technical Datasheet
Core TypeE
Core SizeE30/15/7
For Use WithTDK B66232 Series Coil Former
Core Material GradeN27
Effective Magnetic Path Length67mm
Ae Effective Cross Section Area60mm²
Inductance Factor Al1.7µH
Product RangeB66319 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
For Use With
TDK B66232 Series Coil Former
Effective Magnetic Path Length
67mm
Inductance Factor Al
1.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E30/15/7
Core Material Grade
N27
Ae Effective Cross Section Area
60mm²
Product Range
B66319 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108
