Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66317G0500X127Copy
Manufacturer Standard Lead Time56 weeks
Order Code4244695
Product RangeB66317 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.530 (CNY6.2489) |
| 100+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.540 (CNY4.0002) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 1800+ | CNY3.170 (CNY3.5821) |
| 3600+ | CNY2.980 (CNY3.3674) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.30 (CNY62.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66317G0500X127Copy
Manufacturer Standard Lead Time56 weeks
Order Code4244695
Product RangeB66317 Series
Technical Datasheet
Core TypeE
Core SizeE25/13/7
For Use WithGeneral Purpose
Core Material GradeN27
Effective Magnetic Path Length57.5mm
Ae Effective Cross Section Area52.5mm²
Inductance Factor Al151nH
Product RangeB66317 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
For Use With
General Purpose
Effective Magnetic Path Length
57.5mm
Inductance Factor Al
151nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E25/13/7
Core Material Grade
N27
Ae Effective Cross Section Area
52.5mm²
Product Range
B66317 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078
