Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66317G0160X187Copy
Manufacturer Standard Lead Time24 weeks
Order Code
EACH 3770729
EACH 3770729RL
Product RangeB66317 Series
Your Part Number
3,257 In Stock
Need more?
3,257 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.930 (CNY5.5709) |
| 100+ | CNY3.330 (CNY3.7629) |
| 500+ | CNY3.230 (CNY3.6499) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 1800+ | CNY3.020 (CNY3.4126) |
| 3600+ | CNY2.910 (CNY3.2883) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.30 (CNY55.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66317G0160X187Copy
Manufacturer Standard Lead Time24 weeks
Order Code
EACH 3770729
EACH 3770729RL
Product RangeB66317 Series
Technical Datasheet
Core TypeE
Core SizeE25/13/7
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length57.5mm
Ae Effective Cross Section Area52.5mm²
Inductance Factor Al347nH
Product RangeB66317 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
For Use With
SMPS Transformers
Effective Magnetic Path Length
57.5mm
Inductance Factor Al
347nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E25/13/7
Core Material Grade
N87
Ae Effective Cross Section Area
52.5mm²
Product Range
B66317 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
