Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66311G0250X127Copy
Order Code4154021
Product RangeB66311 Series
Your Part Number
3,652 In Stock
Need more?
3,652 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY3.330 (CNY3.7629) |
| 1000+ | CNY3.180 (CNY3.5934) |
| 2940+ | CNY3.030 (CNY3.4239) |
| 5880+ | CNY2.880 (CNY3.2544) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.80 (CNY56.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66311G0250X127Copy
Order Code4154021
Product RangeB66311 Series
Technical Datasheet
Core TypeEF
Core SizeE20/10/6
Core Material GradeN87
For Use WithTDK B66206 Series Coil Former
Effective Magnetic Path Length46.3mm
Ae Effective Cross Section Area32.1mm²
Inductance Factor Al171nH
Product RangeB66311 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EF
Core Material Grade
N87
Effective Magnetic Path Length
46.3mm
Inductance Factor Al
171nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E20/10/6
For Use With
TDK B66206 Series Coil Former
Ae Effective Cross Section Area
32.1mm²
Product Range
B66311 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
