Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66311G0090X127Copy
Manufacturer Standard Lead Time19 weeks
Order Code2673485
Product RangeB66311 Series
Your Part Number
1,837 In Stock
Need more?
1,837 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.170 (CNY3.5821) |
| 1000+ | CNY2.990 (CNY3.3787) |
| 2940+ | CNY2.810 (CNY3.1753) |
| 5880+ | CNY2.620 (CNY2.9606) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.80 (CNY56.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66311G0090X127Copy
Manufacturer Standard Lead Time19 weeks
Order Code2673485
Product RangeB66311 Series
Technical Datasheet
Core TypeE
Core SizeE20/10/6
For Use WithSMPS Transformers
Core Material GradeN27
Effective Magnetic Path Length46.3mm
Ae Effective Cross Section Area32.1mm²
Inductance Factor Al363nH
Product RangeB66311 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
For Use With
SMPS Transformers
Effective Magnetic Path Length
46.3mm
Inductance Factor Al
363nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E20/10/6
Core Material Grade
N27
Ae Effective Cross Section Area
32.1mm²
Product Range
B66311 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
