Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66307G0000X127Copy
Order Code4154017
Product RangeB66307 Series
Your Part Number
7,825 In Stock
Need more?
7,825 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY2.040 (CNY2.3052) |
| 2500+ | CNY1.920 (CNY2.1696) |
| 4000+ | CNY1.810 (CNY2.0453) |
| 8000+ | CNY1.700 (CNY1.921) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.40 (CNY35.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66307G0000X127Copy
Order Code4154017
Product RangeB66307 Series
Technical Datasheet
Core TypeEF
Core SizeE16/8/5
For Use WithCommon-Mode Chokes & Broadband Applications
Core Material GradeN27
Effective Magnetic Path Length37.6mm
Ae Effective Cross Section Area20.1mm²
Inductance Factor Al950nH
Product RangeB66307 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EF
For Use With
Common-Mode Chokes & Broadband Applications
Effective Magnetic Path Length
37.6mm
Inductance Factor Al
950nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E16/8/5
Core Material Grade
N27
Ae Effective Cross Section Area
20.1mm²
Product Range
B66307 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00184
