Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66287K0000X187Copy
Order Code2673473
Product RangeB66287K Series
Your Part Number
1,166 In Stock
Need more?
1,166 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.350 (CNY21.8655) |
| 50+ | CNY18.260 (CNY20.6338) |
| 100+ | CNY17.170 (CNY19.4021) |
| 250+ | CNY16.070 (CNY18.1591) |
| 500+ | CNY14.980 (CNY16.9274) |
| 1216+ | CNY13.880 (CNY15.6844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.35 (CNY21.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66287K0000X187Copy
Order Code2673473
Product RangeB66287K Series
Technical Datasheet
Core TypeI
Core SizeI32/3/20
Core Material GradeN87
For Use WithSMPS Transformers
Effective Magnetic Path Length35.1mm
Ae Effective Cross Section Area130mm²
Inductance Factor Al6.3µH
Product RangeB66287K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
I
Core Material Grade
N87
Effective Magnetic Path Length
35.1mm
Inductance Factor Al
6.3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I32/3/20
For Use With
SMPS Transformers
Ae Effective Cross Section Area
130mm²
Product Range
B66287K Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
