Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66283G0000X187Copy
Order Code2355100
Product RangeB66283G Series
Your Part Number
1,097 In Stock
Need more?
1,097 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 50+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY5.170 (CNY5.8421) |
| 250+ | CNY4.310 (CNY4.8703) |
| 500+ | CNY4.130 (CNY4.6669) |
| 1008+ | CNY3.950 (CNY4.4635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.13 (CNY12.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66283G0000X187Copy
Order Code2355100
Product RangeB66283G Series
Technical Datasheet
Core TypeEELP
Core SizeELP18/4/10
For Use With-
Core Material GradeN87
Effective Magnetic Path Length24.3mm
Ae Effective Cross Section Area39.3mm²
Inductance Factor Al2.6µH
Product RangeB66283G Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66283 series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
EELP
For Use With
-
Effective Magnetic Path Length
24.3mm
Inductance Factor Al
2.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP18/4/10
Core Material Grade
N87
Ae Effective Cross Section Area
39.3mm²
Product Range
B66283G Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
