Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66232J1112T001Copy
Manufacturer Standard Lead Time41 weeks
Order Code2448460
Product RangeB66232 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.410 (CNY16.2833) |
| 50+ | CNY8.960 (CNY10.1248) |
| 100+ | CNY8.720 (CNY9.8536) |
| 250+ | CNY8.480 (CNY9.5824) |
| 500+ | CNY8.240 (CNY9.3112) |
| 1700+ | CNY8.000 (CNY9.040) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.41 (CNY16.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66232J1112T001Copy
Manufacturer Standard Lead Time41 weeks
Order Code2448460
Product RangeB66232 Series
Technical Datasheet
For Use WithB66232
Product RangeB66232 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B66232 series Transformer Coil Former has horizontal or vertical versions of magnetic axis. It is made of black GFR polyterephthalate. Solderability to IEC 60068-2-20, test Ta, method 1 (aging 3) of 235°C and 2 seconds. Resistance to soldering heat to IEC 60068-2-20, test Tb, method 1B of 350°C and 3.5 seconds.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
For Use With
B66232
SVHC
No SVHC (21-Jan-2025)
Product Range
B66232 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
